This 23.977MHz oscillator features a frequency stability of 50ppm and operates from a 5V supply. It is packaged in a surface mount package and is suitable for use in a wide range of applications. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3-3I-23M9770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-3I-23M9770 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 23.977MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-23M9770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.