
This 25MHz oscillator is a surface-mount device with a frequency stability of 50ppm. It operates from a 5V supply voltage and has a maximum supply current of 50mA. The oscillator is packaged in a tape and reel format with 1000 units per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
CTS CB3-3I-25M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-25M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
