
The CB3-3I-2M4576 is a surface-mount oscillator from CTS, operating at 2.4576MHz with a frequency stability of 50ppm. It has a maximum supply current of 25mA and can be powered by a 5V supply voltage. The oscillator is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CTS CB3-3I-2M4576 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4576MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-2M4576 to view detailed technical specifications.
No datasheet is available for this part.