The CB3-3I-32M7680 is a surface mount crystal oscillator from CTS, operating within a temperature range of -40°C to 85°C. It features a frequency of 32.768MHz and a frequency stability of 50ppm. The oscillator has a maximum supply current of 50mA and a maximum supply voltage of 5.5V. It is packaged in a tape and reel format and is RoHS compliant.
CTS CB3-3I-32M7680 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-32M7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.