This 38.707MHz oscillator is a surface mount device with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 50mA at 5V. The oscillator is packaged in tape and reel format and is compliant with RoHS regulations.
CTS CB3-3I-38M7070 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 38.707MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-38M7070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.