This SMD oscillator operates at a frequency of 3.6864MHz with a stability of 50ppm. It is designed to run on a 5V supply voltage and has a maximum supply current of 25mA. The oscillator is packaged in a surface mount package and is lead free. It is rated to operate over a temperature range of -40°C to 85°C.
CTS CB3-3I-3M6864 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-3M6864 to view detailed technical specifications.
No datasheet is available for this part.