
Surface mount crystal oscillator operating at 40 MHz. Features HCMOS/TTL output, 50ppm frequency stability, and 50pF load capacitance. Encased in a compact CSMD package with gold contact plating, measuring 7mm x 5mm x 0.067 inches. Operates within a 4.5V to 5.5V supply voltage range, consuming a maximum of 50mA. Suitable for applications from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the CTS CB3-3I-40M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-3I-40M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-40M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
