
The CB3-3I-64M0000 is a surface mount oscillator with a frequency of 64MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 50mA. The oscillator is RoHS compliant and available in a package quantity of 1000 units per reel. It measures 0.276inch in length, 0.197inch in width, and 0.067inch in height. The contact plating is gold, and the package case is SMD/SMT.
Checking distributor stock and pricing after the page loads.
CTS CB3-3I-64M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |