This 6.176MHz oscillator features a frequency stability of 50ppm and operates from a 5V supply voltage. It is packaged in a surface mount package with a height of 0.071inch and a length of 0.276inch. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications where a stable frequency source is required.
CTS CB3-3I-6M1760 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6.176MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3I-6M1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.