
The CB3-5I-10M0000 is a surface mount oscillator with a frequency of 10MHz and a frequency stability of 25ppm. It operates at a supply voltage of 5V and a maximum supply current of 25mA. The oscillator is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a SMD/SMT package and is available on tape and reel. The oscillator is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the CTS CB3-5I-10M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-5I-10M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 10MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-10M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
