
The CB3-5I-10M2400 is a surface mount oscillator with a frequency of 10.24MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a tape and reel format and is RoHS compliant. It features a gold contact plating and a load capacitance of 50pF.
Sign in to ask questions about the CTS CB3-5I-10M2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-5I-10M2400 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 10.24MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-10M2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
