
The CB3-5V 40MHz SMD Oscillator from CTS operates within a temperature range of -40°C to 85°C and has a frequency stability of 25ppm. It features a package case of SMD/SMT and a contact plating of gold. The oscillator has a load capacitance of 50pF and a maximum supply current of 50mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the CTS CB3-5I-40M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-5I-40M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-40M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
