
The CB3-5V 6MHz SMD oscillator is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 6MHz and a frequency stability of 25ppm. The oscillator is packaged in a tape and reel format and is RoHS compliant. It has a load capacitance of 50pF and a maximum supply current of 25mA. The component is 0.197inch wide and 0.276inch long, with a height of 0.071inch.
Sign in to ask questions about the CTS CB3-5I-6M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3-5I-6M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-6M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.