FILTER UNIT, 80MM - More Details
CTS CB3-5I-7M3728 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-7M3728 to view detailed technical specifications.
No datasheet is available for this part.