
This SMD oscillator operates at a frequency of 85.7MHz with a stability of 25ppm. It has a maximum supply current of 80mA and can be powered by a 5V supply. The oscillator is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
CTS CB3-5I-85M7000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 85.7MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-85M7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.