The CB3LV-2I-1M5440 is a surface mount oscillator from CTS, operating at a frequency of 1.544MHz with a stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed to operate at 3.3V supply voltage with a maximum supply current of 12mA. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-2I-1M5440 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.