
The CTS CB3LV-3C-11M970000 is a 4-pin ceramic surface mount crystal oscillator with a standard frequency of 11.97MHz and a frequency stability of ±50ppm. It operates within a temperature range of -20°C to 70°C and requires a supply voltage between 2.97V and 3.63V. The oscillator has a load capacitance of 50pF and a maximum symmetry of 55%. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
CTS CB3LV-3C-11M970000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 11.97MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Upper Frequency | 11.97MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS CB3LV-3C-11M970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.