
The CB3LV-3C-16M3840 is a crystal oscillator from CTS, featuring a frequency of 16.384MHz and a frequency stability of 50ppm. It has a package type of SMD/SMT and is lead free. The oscillator operates within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V with a maximum current of 12mA. It is packaged in tape and reel format and is RoHS compliant.
CTS CB3LV-3C-16M3840 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-16M3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
