
This crystal oscillator operates at a frequency of 1.8432 MHz with a stability of 50 ppm. It is packaged in a CSMD case and is lead free. The oscillator is designed to operate within a temperature range of -20°C to 70°C. It requires a supply voltage of 3.3V and has a maximum supply current of 12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3C-1M8432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 1.8432 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-1M8432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.