
Surface mount crystal oscillator operating at 20MHz with a frequency stability of 50ppm. Features a 3.3Vdc supply voltage and a maximum operating temperature of 70°C, with a minimum of -20°C. This component offers a maximum supply current of 12mA and is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3C-20M000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Series | CB3LV |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-20M000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
