
The CB3LV-3C-2M0480 is a surface mount oscillator with a frequency of 2.048MHz and a stability of 50ppm. It operates from a 3.3V supply and has a maximum supply current of 12mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS CB3LV-3C-2M0480 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2.048MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-2M0480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
