
The CB3LV-3C-30M0000 is a surface mount oscillator from CTS with a package quantity of one per reel. It operates at a frequency of 30MHz with a stability of 50ppm. The oscillator has a maximum supply current of 40mA and a maximum supply voltage of 3.6V. It is RoHS compliant and suitable for use in temperatures between -20°C and 70°C.
CTS CB3LV-3C-30M0000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-30M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
