
The CB3LV-3C-33M3330 crystal oscillator from CTS operates at a frequency of 33.333MHz with a frequency stability of 50ppm and a tolerance of 0.5%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for use with a supply voltage of 3.3V and a maximum supply current of 40mA. It is packaged in a CSMD package with a width of 0.197inch, a height of 0.067inch, a length of 7mm, and a depth of 5mm.
CTS CB3LV-3C-33M3330 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.5% |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-33M3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
