
The CB3LV-3C-33M5000 is a crystal oscillator from CTS with a frequency of 33.5MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is supplied with 3.3V. The oscillator is packaged in a surface mount package and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3C-33M5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 33.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-33M5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.