FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3C-50M0000-BLK technical specifications.
| Package/Case | CSMD |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |