
This 50MHz SMD oscillator features a frequency stability of 50ppm and operates within a supply voltage range of 3V to 3.6V. The device is packaged in a tape and reel format and is compliant with RoHS regulations. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS CB3LV-3C-50M0000-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-50M0000-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
