HCMOS/TTL Output Clock Oscillator, 50MHz Nom, GREEN, 4 PIN
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3C-50M00000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |