
This is a surface mount crystal oscillator with a standard frequency of 58.9824 MHz and a frequency stability of ±50 ppm. It has a load capacitance of 30 pF and a maximum symmetry of 55 degrees. The operating supply voltage range is 2.97V to 3.63V, and the operating temperature range is -20°C to 70°C. The oscillator is packaged in a 4-pin ceramic surface mount device with a seated plane height of 1.8 mm and a pin pitch of 5.08 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3C-58M982400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 58.9824MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS CB3LV-3C-58M982400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.