
This 60MHz crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a CSMD package and requires a 3.3V supply voltage. The oscillator has a maximum supply current of 40mA and is RoHS compliant.
CTS CB3LV-3C-60M0000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-60M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.