
66MHz HCMOS/TTL oscillator with ±50ppm frequency stability and 30pF load capacitance. Features a 3.3V operating supply voltage, 40mA max supply current, and 55% max duty cycle. Surface mountable in a 7mm x 5mm x 1.8mm (0.071 inch) SMD package, this lead-free and RoHS compliant component operates from -20°C to 70°C.
Sign in to ask questions about the CTS CB3LV-3C-66M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3C-66M0000 technical specifications.
| Package/Case | CSMD |
| Current Rating | 20mA |
| Depth | 5mm |
| Frequency | 66MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 66 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-66M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
