
Surface mount crystal oscillator operating at 72MHz with HCMOS/TTL output. Features a frequency stability of 50ppm over an operating temperature range of -20°C to 70°C. Designed for 3.3V operation with a maximum supply current of 40mA and a load capacitance of 30pF. Packaged in tape and reel, this RoHS compliant component utilizes gold contact plating and a compact 7mm x 5.2mm x 0.067inch SMD package.
Sign in to ask questions about the CTS CB3LV-3C-72M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3C-72M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Depth | 5mm |
| Frequency | 72MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-72M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
