
The CB3LV-3I-11M0592 is a 11.0592MHz crystal oscillator with a CSMD package. It operates over a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The oscillator has a maximum supply current of 12mA and a maximum supply voltage of 3.6V. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-11M0592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-11M0592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
