
125MHz HCMOS/TTL output crystal oscillator in a compact CSMD surface mount package. Features gold contact plating, 15pF load capacitance, and a frequency stability of 50ppm with a tolerance of 0.005%. Operates from a 3V to 3.6V supply voltage, drawing a maximum of 60mA, and functions across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
CTS CB3LV-3I-125M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 125 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-125M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
