
The CB3LV-3I-12M0000 is a 12MHz crystal oscillator from CTS, packaged in a CSMD surface mount package. It operates from a 3.3V supply voltage and has a maximum operating temperature of 85°C. The oscillator has a frequency stability of 50ppm and a load capacitance of 50pF. It is RoHS compliant and lead free.
CTS CB3LV-3I-12M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-12M0000 to view detailed technical specifications.
No datasheet is available for this part.