The CB3LV-3I-12M2880 is a surface-mount oscillator with a frequency of 12.288 MHz, operating within a supply voltage range of 3 to 3.6 volts and a maximum supply current of 12 mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. The device has a load capacitance of 50 picofarads and a frequency stability of 50 parts per million.
CTS CB3LV-3I-12M2880 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-12M2880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.