
Surface mount crystal oscillator operating at 14.7456MHz with HCMOS/TTL output. Features a 50ppm frequency stability and 50pF load capacitance. Encased in a CSMD package with gold contact plating, this component operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and a maximum supply current of 12mA. Designed for surface mounting with SMD/SMT termination, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
CTS CB3LV-3I-14M7456 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-14M7456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
