
The CB3LV-3I-160M0000 is a surface mount oscillator from CTS with a frequency of 160MHz and a stability of 50ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 60mA. The oscillator is RoHS compliant and has a package quantity of 1, packaged in tape and reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CTS CB3LV-3I-160M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 160MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-160M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
