3.3V HCMOS/TTL output crystal oscillator operating from 2.97V to 3.63V, with a nominal frequency of 20MHz. Features a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-20M000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |