
24MHz HCMOS/TTL crystal oscillator with ±50ppm frequency stability and 50pF load capacitance. Features a 3.3V operating supply voltage, drawing a maximum of 40mA. Encased in a 4-pin SMD/SMT package with gold contact plating, measuring 7mm x 5mm x 0.067inch. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the CTS CB3LV-3I-24M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-24M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-24M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
