
This 24.704MHz oscillator features a frequency stability of 50ppm and operates from a 3.3V supply voltage with a maximum current draw of 40mA. The device is packaged in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. The oscillator is RoHS compliant and available on tape and reel for easy handling and installation.
CTS CB3LV-3I-24M7040 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24.704MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-24M7040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
