
This 33MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compatible with lead-free processes. The oscillator is packaged in a CSMD package and is suitable for use with a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-33M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-33M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
