
The CB3LV-3I-33M3330 is a surface mount oscillator from CTS with a frequency of 33.333MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. The oscillator is designed for use with a supply voltage of 3.3V and is packaged in a tape and reel format. It is compliant with RoHS regulations and has a load capacitance of 50pF.
CTS CB3LV-3I-33M3330 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33.333 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-33M3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.