
The CB3LV-3I-39M2385 is a surface mount oscillator with a frequency of 39.2385MHz and a frequency stability of 50ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 40mA. The oscillator is packaged in a tape and reel format and is RoHS compliant. It has a height of 0.071inch, length of 0.276inch, and width of 0.197inch, making it suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-39M2385 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 39.2385MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |