
The CB3LV-3I-3M6860 is a surface mount oscillator from CTS with a frequency of 3.686MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 12mA at 3.3V. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-3M6860 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.686MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
