HCMOS/TTL output clock oscillator operating at a nominal frequency of 48MHz. Features a wide operating temperature range from -40°C to 85°C. Supports a nominal supply voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-3I-48M000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |