
This 3.3V SMD oscillator operates at a frequency of 4.096MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a surface mount package. The oscillator has a maximum supply current of 12mA and a load capacitance of 30pF.
CTS CB3LV-3I-4M0960 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-4M0960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
