
Surface mount crystal oscillator with HCMOS/TTL output, operating at a nominal frequency of 50 MHz. Features a frequency tolerance of 0.005% and stability of 50ppm, with a load capacitance of 50pF. Encased in a ceramic package with dimensions of 7mm x 5mm x 0.067 inches, it operates from a 3V to 3.6V supply voltage and consumes a maximum of 40mA. This RoHS compliant component is designed for surface mounting and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-50M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-50M0000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-50M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
