
The CB3LV-3I-5M0000 is a surface mount oscillator with a frequency of 5MHz and a stability of 50ppm. It operates from a 3.3V supply and has a maximum supply current of 12mA. The oscillator is packaged in a tape and reel format and is RoHS compliant. It has a height of 0.071inch, a length of 0.276inch, and a width of 0.197inch. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-5M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-5M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-5M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.