
Surface mount crystal oscillator with HCMOS/TTL output, operating at a nominal frequency of 60 MHz. Features a frequency stability of 50 ppm and a load capacitance of 30 pF. Housed in a ceramic package (CSMD) with gold plating, measuring 7mm x 5mm x 0.067 inches. Operates within a supply voltage range of 3V to 3.6V, with a maximum supply current of 40mA. Suitable for applications requiring a stable clock source, with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-60M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 60 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-60M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
