
Surface mount crystal oscillator offering a nominal frequency of 66MHz, with a frequency stability of 50ppm. Features CMOS/TTL output, a load capacitance of 30pF, and operates within a voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. This RoHS compliant component is housed in a small ceramic package (CSMD) with gold contact plating, measuring 7mm x 5mm x 0.067 inches. It supports an operating temperature range from -40°C to 85°C and a maximum supply current of 40mA, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-66M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-66M0000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 66MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 66 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-66M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
